Cart

STP15NK50ZFP

ST

N-CH 500V 14A 340mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STP15NK50ZFP
Rutronik No.: TMOSP6892
Unit Pack: 50
MOQ: 1000
package: TO-220FP
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 01/10/2021
0.9577 $
957.70 $

N-CH 500V 14A 340mOhm TO220FP Description

N-Channel 500V - 0.30 Ohm - 14A Zener-Protected SuperMESH(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
14 A
RDS(on)at 10V
340 mOhm
Package
TO-220FP
Q(g)
106 nC
P(tot)
40 W
R(thJC)
3.1 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?