Cart

STP15N95K5

ST STP15N95K5

image shown is a representation only

ST

N-CH 950V 12A 500mOhm TO220
Supplier: STMicroelectronics
Matchcode: STP15N95K5
Rutronik No.: TMOS1873
Unit Pack: 1
MOQ: 1
package: TO220
Packaging: INDIVIDUAL
On request
8.16 $
0 $
Article with this quantity is not orderable.

N-CH 950V 12A 500mOhm TO220 Description

N-channel 950 V, 0.41 Ohm typ., 12 A SuperMESH(TM) 5 Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
950 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
500 mOhm
Package
TO220
Q(g)
30 nC
P(tot)
170 W
R(thJC)
0.74 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?