Cart

STP14NK50ZFP

ST

N-CH 500V 14A 380mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STP14NK50ZFP
Rutronik No.: TMOSP7467
Unit Pack: 50
MOQ: 50
package: TO220FP
Packaging: TUBE
In Stock
On request
On request

N-CH 500V 14A 380mOhm TO220FP Description

N-Channel 500V - 0.34 Ohm - 14A Zener-Protected SuperMesh(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
14 A
RDS(on)at 10V
380 mOhm
Package
TO220FP
Q(g)
69 nC
P(tot)
35 W
R(thJC)
3.6 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?