Cart

STP14NK50Z

ST STP14NK50Z

image shown is a representation only

ST

N-CH 500V 14A 380mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP14NK50Z
Rutronik No.: TMOSP11004
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
On request
On request

N-CH 500V 14A 380mOhm TO220-3 Description

N-Channel 500V - 0.34 Ohm - 14A Zener-Protected SuperMesh(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
14 A
RDS(on)at 10V
340 mOhm
Package
TO220
Q(g)
69 nC
P(tot)
150 W
R(thJC)
0.83 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?