Cart

STP14NF10

ST STP14NF10

image shown is a representation only

ST

N-CH 600V 14A 130mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP14NF10
Rutronik No.: TMOSP6568
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
Best Choice
In Stock
0.2517 $
12.59 $

Prices

50 0.2517 $
100 0.2471 $
200 0.2425 $
300 0.2356 $
500 0.2333 $

N-CH 600V 14A 130mOhm TO220-3 Description

N-Channel 100V - 0.115 Ohm - 15A - TO-220 STripFET(TM) II LOW GATE CHARGE MOSFET

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
14 A
RDS(on)at 10V
130 mOhm
Package
TO-220
Q(g)
21 nC
P(tot)
60 W
R(thJC)
2.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?