Cart

STP141NF55

ST STP141NF55

image shown is a representation only

ST

N-CH 55V 80A 6,5mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP141NF55
Rutronik No.: TMOSP12798
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
Soon available
1.39 $
69.50 $

Prices

50 1.39 $
100 1.31 $
150 1.22 $
200 1.1067 $
250 1.0672 $

N-CH 55V 80A 6,5mOhm TO220-3 Description

N-channel 55 V, 0.0065 Ohm typ. 80 A STripFET(TM) II Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
6.5 mOhm
Package
TO-220
Q(g)
142 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?