Cart

STP140NF75

ST STP140NF75

image shown is a representation only

ST

N-CH 75V 120A 8mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP140NF75
Rutronik No.: TMOSP7744
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
1.0656 $
53.28 $

Prices

50 1.0656 $
500 1.0483 $
1,500 1.0309 $
2,500 1.0136 $
3,000 0.9963 $

N-CH 75V 120A 8mOhm TO220-3 Description

N-CHANNEL 75V - 0.0065 OHM -120A TO-220 STripFET II MOSFET

Parameter

Configuartion
N-CH
V(DS)
75 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
7.5 mOhm
Package
TO220
Q(g)
218 nC
P(tot)
310 W
R(thJC)
0.48 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?