Cart

STP13NM60N

ST STP13NM60N

image shown is a representation only

ST

N-CH 600V 11A 360mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP13NM60N
Rutronik No.: TMOSP10320
Unit Pack: 50
MOQ: 2000
package: TO-220
Packaging: TUBE
On request
0.6143 $
1,228.60 $

N-CH 600V 11A 360mOhm TO220-3 Description

N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
360 mOhm
Package
TO-220
Q(g)
30 nC
P(tot)
25 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh 2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?