Cart

STP13NK60Z

ST STP13NK60Z

image shown is a representation only

ST

N-CH 600V 13A 550mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP13NK60Z
Rutronik No.: TMOSP7392
Unit Pack: 50
MOQ: 2000
package: TO-220
Packaging: TUBE
On request
0.6287 $
1,257.40 $

N-CH 600V 13A 550mOhm TO220-3 Description

N-Channel 600 V, 0.48 Ohm, 13 A TO-220 Zener-Protected SuperMesh(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
13 A
RDS(on)at 10V
550 mOhm
Package
TO-220
Q(g)
92 nC
P(tot)
150 W
R(thJC)
0.83 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?