Cart

STP12NM50

ST STP12NM50

image shown is a representation only

ST

N-CH 500V 12A 350mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP12NM50
Rutronik No.: TMOSP6960
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
1.14 $
57.00 $

Prices

50 1.14 $
100 1.0768 $
200 1.0115 $
300 0.9136 $
550 0.881 $

N-CH 500V 12A 350mOhm TO220-3 Description

N-Channel 500V - 0.30 Ohm - 12A TO-220 MDmesh(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
350 mOhm
Package
TO220
Q(g)
28 nC
P(tot)
160 W
R(thJC)
0.78 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?