Cart

STP120NF10

ST STP120NF10

image shown is a representation only

ST

N-CH 100V 120A 9mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP120NF10
Rutronik No.: TMOSP6574
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.0502 $
1,050.20 $

N-CH 100V 120A 9mOhm TO220-3 Description

N-channel 100 V, 0.009 Ohm, 110 A, STripFET(TM) II Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
9 mOhm
Package
TO220
Q(g)
233 nC
P(tot)
312 W
R(thJC)
0.48 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?