Cart

STP120N4F6

ST STP120N4F6

image shown is a representation only

ST

N-CH 40V 80A 4,3mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP120N4F6
Rutronik No.: TMOSP12809
Unit Pack: 50
MOQ: 2000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8387 $
1,677.40 $

Prices

2,000 0.8387 $
2,500 0.8245 $
4,000 0.8105 $

N-CH 40V 80A 4,3mOhm TO220-3 Description

N-channel 40 V, 3.8 mOhm, 80 A, TO-220 STripFET(TM) VI DeepGATE(TM) Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
4.3 mOhm
Package
TO220-3
Q(g)
65 nC
P(tot)
110 W
R(thJC)
1.36 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
StripFETVI
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?