Cart

STP11NM80

ST STP11NM80

image shown is a representation only

ST

N-CH 800V 11A 400mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP11NM80
Rutronik No.: TMOSP7703
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
1.53 $
1,530.00 $

N-CH 800V 11A 400mOhm TO220-3 Description

N-channel 800 V, 0.35 Ohm, 11 A MDmesh(TM) Power MOSFET in TO-220

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
400 mOhm
Package
TO220
Q(g)
43.6 nC
P(tot)
150 W
R(thJC)
0.83 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?