Cart

STP11NK50ZFP

ST

N-CH 500V 10A 520mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STP11NK50ZFP
Rutronik No.: TMOSP7434
Unit Pack: 50
MOQ: 50
package: TO-220FP
Packaging: TUBE
Best Choice
In Stock
On request
On request

N-CH 500V 10A 520mOhm TO220FP Description

N-channel 500 V, 0.48 Ohm typ., 10 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220FP package

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
10 A
RDS(on)at 10V
520 mOhm
Package
TO-220FP
Q(g)
68 nC
P(tot)
30 W
R(thJC)
4.2 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?