Cart

STP11NK50Z

ST STP11NK50Z

image shown is a representation only

ST

N-CH 500V 10A 520mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP11NK50Z
Rutronik No.: TMOSP6769
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
0.6116 $
30.58 $

Prices

50 0.6116 $
100 0.5767 $
200 0.5417 $
400 0.4893 $
700 0.4718 $

N-CH 500V 10A 520mOhm TO220-3 Description

N-channel 500 V, 0.48 Ohm typ., 10 A Zener-protected SuperMESH(TM) Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
10 A
RDS(on)at 10V
520 mOhm
Package
TO220
Q(g)
68 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?