Cart

STP11NK40ZFP

ST

N-CH 400V 9A 550mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STP11NK40ZFP
Rutronik No.: TMOSP7677
Unit Pack: 50
MOQ: 2000
package: TO-220FP
Packaging: TUBE
On request
0.4065 $
813.00 $

N-CH 400V 9A 550mOhm TO220FP Description

N-Channel 400V - 0.49 Ohm - 9A - TO-220FP Zener-Protected SuperMESH(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
400 V
I(D)at Tc=25°C
9 A
RDS(on)at 10V
550 mOhm
Package
TO-220FP
Q(g)
32 nC
P(tot)
30 W
R(thJC)
4.2 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?