Cart

STP11N65M2

ST STP11N65M2

image shown is a representation only

ST

N-CH 650V 7A 680mOhm TO220
Supplier: STMicroelectronics
Matchcode: STP11N65M2
Rutronik No.: TMOSP12847
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.8583 $
858.30 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
7 A
RDS(on)at 10V
680 mOhm
Package
TO220
Q(g)
12.5 nC
P(tot)
85 W
R(thJC)
1.47 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?