Cart

STP110N10F7

ST STP110N10F7

image shown is a representation only

ST

N-CH 100V 110A 8mOhm TO220
Supplier: STMicroelectronics
Matchcode: STP110N10F7
Rutronik No.: TMOS2612
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
On request
1.19 $
1,190.00 $

N-CH 100V 110A 8mOhm TO220 Description

N-channel 100 V, 5.1 mOhm typ., 110 A, STripFET(TM) VII DeepGATE Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
110 A
RDS(on)at 10V
7 mOhm
Package
TO220-3
Q(g)
72 nC
P(tot)
150 W
R(thJC)
1 K/W
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?