Cart

STP10P6F6

ST STP10P6F6

image shown is a representation only

ST

P-CH 60V 10A 130mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP10P6F6
Rutronik No.: TMOSP11532
Unit Pack: 50
MOQ: 2000
package: TO220
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3741 $
748.20 $

P-CH 60V 10A 130mOhm TO220-3 Description

P-channel 60 V, 0.13 Ohm typ., 10 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in TO-220 package

Parameter

Configuartion
P-CH
V(DS)
60 V
I(D)at Tc=25°C
10 A
RDS(on)at 10V
160 mOhm
Package
TO220
Q(g)
6.4 nC
P(tot)
30 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF6
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?