Cart

STP10NK70ZFP

ST

N-CH 650V 8,6A 850mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STP10NK70ZFP
Rutronik No.: TMOS1081
Unit Pack: 50
MOQ: 2000
package: TO-220FP
Packaging: TUBE
On request
0.5976 $
1,195.20 $

N-CH 650V 8,6A 850mOhm TO220FP Description

N-CHANNEL 700 V - 0.75 OHM - 8.6 A TO-220FP ZENER-PROTECTED SuperMESH POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
8.6 A
RDS(on)at 10V
850 mOhm
Package
TO-220FP
Q(g)
64 nC
P(tot)
35 W
R(thJC)
3.6 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?