Cart

STP10NK60ZFP

ST

N-CH 600V 10A 750mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STP10NK60ZFP
Rutronik No.: TMOSP10319
Unit Pack: 50
MOQ: 2000
package: TO220FP
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5075 $
1,015.00 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
10 A
RDS(on)at 10V
750 mOhm
Package
TO220FP
Q(g)
70 nC
P(tot)
35 W
R(thJC)
3.6 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?