Cart

STP10N95K5

ST STP10N95K5

image shown is a representation only

ST

N-CH 950V 8A 800mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP10N95K5
Rutronik No.: TMOSP11227
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.39 $
1,390.00 $

N-CH 950V 8A 800mOhm TO220-3 Description

N-channel 950 V, 0.65 Ohm typ., 8 A Zener-protected SuperMESH(TM) 5 Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
950 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
800 mOhm
Package
TO220
Q(g)
22 nC
P(tot)
130 W
R(thJC)
0.96 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?