Cart

STP100NF04

ST STP100NF04

image shown is a representation only

ST

N-CH 40V 120A 5mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP100NF04
Rutronik No.: TMOSP8187
Unit Pack: 50
MOQ: 1000
package: TO-220
Packaging: TUBE
On request
1.39 $
1,390.00 $

N-CH 40V 120A 5mOhm TO220-3 Description

N-channel 40 V, 0.0043 Ohm typ., 120 A, STripFET(TM) II Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
4.6 mOhm
Package
TO-220
Q(g)
150 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
StripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?