Cart

STP03D200

ST STP03D200

image shown is a representation only

ST

NPN DARLINGTON 1200V 0,1A TO220
Supplier: STMicroelectronics
Matchcode: STP03D200
Rutronik No.: TDSTD8742
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
7.45 $
7,450.00 $
Article with this quantity is not orderable.

NPN DARLINGTON 1200V 0,1A TO220 Description

2kV NPN Darlington transistor

Parameter

Package
TO220
Polarisation
NPN
I(C)
0.1 A
V(CEO)
1200 V
Current gain
230
P(tot)
40 W
V(CBO)
2000 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?