Cart

STN9360

ST STN9360

image shown is a representation only

ST

PNP-SWITCH-TR.600V 0,5A SOT223
Supplier: STMicroelectronics
Matchcode: STN9360
Rutronik No.: TDSCH5565
Unit Pack: 1000
MOQ: 5000
package: SOT223
Packaging: REEL
On request
0.2437 $
1,218.50 $

PNP-SWITCH-TR.600V 0,5A SOT223 Description

High voltage fast-switching PNP power transistor

Parameter

Polarisation
PNP
V(CB0) I(E)=0
600 V
V(CE0) I(B)=0
600 V
I(C) max
0.5 A
V(CE) sat
0.5 V
I(sat)
0.1 A
I(B) sat
0.01 A
P(tot)
1.6 W
Automotive
NO
Package
SOT223
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?