Cart

STN4NF03L

ST STN4NF03L

image shown is a representation only

ST

N-CHANNEL-FET 6,5A 30V SOT223
Supplier: STMicroelectronics
Matchcode: STN4NF03L
Rutronik No.: TMOSS5796
Unit Pack: 4000
MOQ: 8000
package: SOT223
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1861 $
1,488.80 $

Prices

8,000 0.1861 $
16,000 0.1579 $
24,000 0.1495 $

N-CHANNEL-FET 6,5A 30V SOT223 Description

N-Channel 30V - 0.039 Ohm - 4A - SOT-223 STripFET(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
6.5 A
RDS(on)at 10V
39 mOhm
Package
SOT223
P(tot)
2.5 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?