Cart

STN3P6F6

ST STN3P6F6

image shown is a representation only

ST

P-CHANNEL-MOS-FET 3A 60V SOT223
Supplier: STMicroelectronics
Matchcode: STN3P6F6
Rutronik No.: TMOSS6550
Unit Pack: 4000
MOQ: 4000
package: SOT223
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4319 $
1,727.60 $

Prices

4,000 0.4319 $
8,000 0.4073 $
12,000 0.3456 $
16,000 0.327 $

P-CHANNEL-MOS-FET 3A 60V SOT223 Description

P-channel 60 V, 0.13 Ohm typ., 3 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in a SOT-223 package

Parameter

Configuartion
P-CH
V(DS)
60 V
I(D)at Tc=25°C
3 A
RDS(on)at 10V
130 mOhm
Package
SOT223
P(tot)
2.6 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?