Cart

STN3NF06L

ST STN3NF06L

image shown is a representation only

ST

N-CH 60V 4A 70mOhm SOT223
Supplier: STMicroelectronics
Matchcode: STN3NF06L
Rutronik No.: TMOSS5915
Unit Pack: 4000
MOQ: 4000
package: SOT223
Packaging: REEL
Best Choice
In Stock
0.1773 $
709.20 $

Prices

4,000 0.1773 $
8,000 0.1672 $
16,000 0.157 $
24,000 0.1368 $

N-CH 60V 4A 70mOhm SOT223 Description

N-Channel 60V - 0.07 Ohm - 3A - SOT-223 StripFET(TM) II POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
4 A
RDS(on)at 10V
70 mOhm
Package
SOT223
Q(g)
7 nC
P(tot)
3.3 W
Logic level
NO
Automotive
NO
Technology
STripFETII
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?