Cart

STN3NF06

ST STN3NF06

image shown is a representation only

ST

N-CHANNEL-MOS-FET 3A 60V SOT223
Supplier: STMicroelectronics
Matchcode: STN3NF06
Rutronik No.: TMOSS6123
Unit Pack: 4000
MOQ: 8000
package: SOT-223
Packaging: REEL
On request
0.1225 $
980.00 $

N-CHANNEL-MOS-FET 3A 60V SOT223 Description

N-Channel 60V - 0.07Ohm - 3A - SOT-223 StripFET(TM) II POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
3 A
RDS(on)at 10V
70 mOhm
Package
SOT-223
P(tot)
2.5 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?