Cart

STN2NF10

ST STN2NF10

image shown is a representation only

ST

N-CH 100V 2,4A 260mOhm SOT223
Supplier: STMicroelectronics
Matchcode: STN2NF10
Rutronik No.: TMOSS5913
Unit Pack: 4000
MOQ: 4000
package: SOT-223
Packaging: REEL
Best Choice
In Stock
On request
On request

N-CH 100V 2,4A 260mOhm SOT223 Description

N-channel 100 V, 0.23 Ohm, 2.4 A STripFET(TM) II POWER MOSFET in SOT-223 package

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
2.4 A
RDS(on)at 10V
230 mOhm
Package
SOT-223
Q(g)
10 nC
P(tot)
3.3 W
R(thJC)
38 K/W
Logic level
NO
Automotive
NO
Technology
STripFET 2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?