Cart

STN2580

ST STN2580

image shown is a representation only

ST

NPN SWITCH-TR.400V 1A SOT223
Supplier: STMicroelectronics
Matchcode: STN2580
Rutronik No.: TDSTD8674
Unit Pack: 1000
MOQ: 6000
package: SOT223
Packaging: REEL
On request
0.1887 $
1,132.20 $

NPN SWITCH-TR.400V 1A SOT223 Description

High voltage fast-switching NPN power transistor

Parameter

Polarisation
NPN
V(CE0) I(B)=0
400 V
I(C) max
1 A
V(CE) sat
1 V
I(sat)
1 A
I(B) sat
0.2 A
P(tot)
1.6 W
Automotive
NO
Package
SOT223
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?