Cart

STN1NK60Z

ST STN1NK60Z

image shown is a representation only

ST

N-CHAN.-FET 0,25A 600V SOT223
Supplier: STMicroelectronics
Matchcode: STN1NK60Z
Rutronik No.: TMOSS5868
Unit Pack: 4000
MOQ: 4000
package: SOT223
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1629 $
651.60 $

Prices

4,000 0.1629 $
8,000 0.1536 $
16,000 0.1443 $
24,000 0.1257 $

N-CHAN.-FET 0,25A 600V SOT223 Description

N-channel 600 V, 13 Ohm typ., 0.3 A Zener-protected SuperMESH(TM) Power MOSFET in SOT-223 package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
0.25 A
RDS(on)at 10V
15000 mOhm
Package
SOT223
P(tot)
2 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?