Cart

STMPS2252MTR

ST STMPS2252MTR

image shown is a representation only

ST

2xHSS 5,5V 100mOhm SMD SO-8
Supplier: STMicroelectronics
Matchcode: STMPS2252MTR
Rutronik No.: ICIFP45390
Unit Pack: 2500
MOQ: 5000
package: SO-8
Packaging: REEL
On request
0.3333 $
1,666.50 $

Prices

5,000 0.3333 $
10,000 0.3224 $
15,000 0.2978 $

2xHSS 5,5V 100mOhm SMD SO-8 Description

Enhanced dual channel power switches

Parameter

Automotive
NO
Mounting
SMD
Package
SO-8
Channels
2
R(on,typ)/Ch
160 mOhm
V(op,min)
2.7 V
V(op,max)
5 V
I(lim,max)/Ch
0.5 A
Diagnostics
YES
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
V(op,abs,max)
5.5 V
t(off)
10000 µs
T(j,min)
-40 °C
T(j,max)
85 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
5000 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?