Cart

STM8SPLNB1P6

ST STM8SPLNB1P6

image shown is a representation only

ST

STM8S DiSEqC Slav TSSOP20 85°
Supplier: STMicroelectronics
Matchcode: STM8SPLNB1P6
Rutronik No.: ICMCU23655
Unit Pack: 74
MOQ: 1480
package: TSSOP20
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.77 $
4,099.60 $

STM8S DiSEqC Slav TSSOP20 85° Description

DiSEqC slave microcontroller for SaTCR based LNBs and switchers

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
0 Byte
Digital I/O
38 pins
Package
TSSOP20
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
0 bit
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
0
SPI No.
0
I²C No.
4
max No. PWM
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
2.95 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?