STM8S208S6T6C

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM8S208S6T6C
Rutronik No.: ICMCU23631
Unit Pack: 160
MOQ: 160
package: LQFP44
Packaging: TRAY
STM8S 32K LQFP44 85°C Description
Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
Parameter
- Bus width
- 8 bit
- ROM Size
- 32 KByte
- RAM Size
- 6144 Byte
- Digital I/O
- 34 pins
- Package
- LQFP44
- T(A)max
- 85 °C
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- max Timer Resol
- 16 bit
- CAN No.
- 1
- Frequency (max)
- 24 MHz
- max No.Timer
- 4
- SPI No.
- 1
- I²C No.
- 1
- max No. PWM
- 13
- max No.ADC
- 9 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 2.95 V
- U(cc) max
- 5.5 V
- EEPROM Size
- 1536 Byte
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- UART No.
- 2
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks