Cart

STM8S208S6T3C

ST STM8S208S6T3C

image shown is a representation only

ST

STM8S 32K LQFP44 125°C
Supplier: STMicroelectronics
Matchcode: STM8S208S6T3C
Rutronik No.: ICMCU20224
Unit Pack: 160
MOQ: 960
package: LQFP44
Packaging: TRAY
On request
3.43 $
3,292.80 $

STM8S 32K LQFP44 125°C Description

Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
4096 Byte
Digital I/O
34 pins
Package
LQFP44
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
Frequency (max)
24 MHz
max No.Timer
8
SPI No.
1
I²C No.
1
max No. PWM
3
max No.ADC
9 channels
max ADC Resol.
10 bit
U(cc) min
2.95 V
U(cc) max
5.5 V
EEPROM Size
1536 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?