Cart

STM8S207S6T6C

ST STM8S207S6T6C

image shown is a representation only

ST

STM8S 32K LQFP44 85°C
Supplier: STMicroelectronics
Matchcode: STM8S207S6T6C
Rutronik No.: ICMCU17637
Unit Pack: 160
MOQ: 960
package: LQFP44
Packaging: TRAY
On request
2.40 $
2,304.00 $

STM8S 32K LQFP44 85°C Description

Mainstream Performance line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
34 pins
Package
LQFP44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
16 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
11
max No.ADC
9 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
EEPROM Size
1024 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?