Cart

STM8S207K8T6C

ST STM8S207K8T6C

image shown is a representation only

ST

STM8S 64K LQFP32 85°C
Supplier: STMicroelectronics
Matchcode: STM8S207K8T6C
Rutronik No.: ICMCU20962
Unit Pack: 250
MOQ: 1500
package: LQFP32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.01 $
3,015.00 $

STM8S 64K LQFP32 85°C Description

Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
64 KByte
RAM Size
6144 Byte
Digital I/O
25 pins
Package
LQFP32
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
Frequency (max)
24 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
11
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) min
2.95 V
U(cc) max
5.5 V
EEPROM Size
1024 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?