Cart

STM8S103F3P3

ST STM8S103F3P3

image shown is a representation only

ST

STM8S 8K TSSOP20 125°C
Supplier: STMicroelectronics
Matchcode: STM8S103F3P3
Rutronik No.: ICMCU20774
Unit Pack: 74
MOQ: 74
package: TSSOP20
Packaging: TUBE
Topseller
In Stock
1.55 $
114.70 $

Prices

74 1.55 $
148 1.50 $
222 1.43 $
370 1.32 $
444 1.24 $

STM8S 8K TSSOP20 125°C Description

Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
1024 Byte
Digital I/O
16 pins
Package
TSSOP20
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
16 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
5
max No.ADC
5 channels
max ADC Resol.
10 bit
U(cc) min
2.95 V
U(cc) max
5.5 V
EEPROM Size
640 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?