Cart

STM8S103F2U6TR

ST STM8S103F2U6TR

image shown is a representation only

ST

STM8S 4K UFQFPN20 85°C
Supplier: STMicroelectronics
Matchcode: STM8S103F2U6TR
Rutronik No.: ICMCU21269
Unit Pack: 3000
MOQ: 3000
package: UFQFPN20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.05 $
3,150.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

STM8S 4K UFQFPN20 85°C Description

Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
1024 Byte
Digital I/O
16 pins
Package
UFQFPN20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
16 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
3
max No.ADC
5 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
EEPROM Size
640 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?