Cart

STM8S103F2P6

ST STM8S103F2P6

image shown is a representation only

ST

STM8S 4K TSSOP20 85°C
Supplier: STMicroelectronics
Matchcode: STM8S103F2P6
Rutronik No.: ICMCU18019
Unit Pack: 74
MOQ: 74
package: TSSOP20
Packaging: TUBE
In Stock
1.28 $
94.72 $

Prices

74 1.28 $
148 1.22 $
222 1.17 $
296 1.0798 $
370 1.0092 $

STM8S 4K TSSOP20 85°C Description

Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
1024 Byte
Digital I/O
16 pins
Package
TSSOP20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
16 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
7
max No.ADC
5 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
EEPROM Size
640 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?