Cart

STM8S005K6T6C

ST STM8S005K6T6C

image shown is a representation only

ST

STM8S 32K LQFP32 85°C
Supplier: STMicroelectronics
Matchcode: STM8S005K6T6C
Rutronik No.: ICMCU20528
Unit Pack: 250
MOQ: 250
package: LQFP32
Packaging: TRAY
In Stock
1.36 $
340.00 $

Prices

250 1.36 $
500 1.31 $
750 1.16 $

STM8S 32K LQFP32 85°C Description

Mainstream Value line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
2048 Byte
Digital I/O
25 pins
Package
LQFP32
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
Frequency (max)
16 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
8
max No.ADC
7 channels
max ADC Resol.
10 bit
U(cc) min
2.95 V
U(cc) max
5.5 V
EEPROM Size
1024 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?