Cart

STM8S003F3P6TR

ST STM8S003F3P6TR

image shown is a representation only

ST

STM8S 8K TSSOP20 85°C
Supplier: STMicroelectronics
Matchcode: STM8S003F3P6TR $
Rutronik No.: ICMCU25371
Unit Pack: 2500
MOQ: 2500
package: TSSOP20
Packaging: REEL
On request
0.73 $
1,825.00 $

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
1024 Byte
Digital I/O
16 pins
Package
TSSOP20
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
Frequency (max)
16 MHz
max No.Timer
2
SPI No.
1
I²C No.
1
max No. PWM
3
max No.ADC
5 channels
max ADC Resol.
10 bit
U(cc) min
2.95 V
U(cc) max
5.5 V
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?