Cart

STM8L162R8T6

ST STM8L162R8T6

image shown is a representation only

ST

STM8L 64K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM8L162R8T6
Rutronik No.: ICMCU23768
Unit Pack: 160
MOQ: 960
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.19 $
2,102.40 $

STM8L 64K LQFP64 85°C Description

Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
64 KByte
RAM Size
4096 Byte
Digital I/O
54 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
5
SPI No.
2
I²C No.
1
max No.ADC
28 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
EEPROM Size
2048 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
5A002.A.1.A
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?