STM8L152K4T6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM8L152K4T6
Rutronik No.: ICMCU22097
Unit Pack: 250
MOQ: 250
package: LQFP32
Packaging: TRAY
STM8L 16K LQFP32 85°C Description
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Parameter
- Bus width
- 8 bit
- ROM Size
- 32 KByte
- RAM Size
- 2048 Byte
- Digital I/O
- 41 pins
- Package
- LQFP32
- T(A)max
- 85 °C
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- CAN No.
- 0
- USB
- 0
- Frequency (max)
- 16 MHz
- max No.Timer
- 3
- SPI No.
- 1
- I²C No.
- 1
- max No. PWM
- 10
- max No.ADC
- 21 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.8 V
- U(cc) max
- 3.6 V
- DisplayResolut.
- 4x28
- EEPROM Size
- 1024 Byte
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 1
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- ABC-Code
- B
- Supplier Lead time
- 38 weeks