Cart

STM8L152C8U6

ST STM8L152C8U6

image shown is a representation only

ST

STM8L 64K UFQFPN64 85°C
Supplier: STMicroelectronics
Matchcode: STM8L152C8U6
Rutronik No.: ICMCU23284
Unit Pack: 260
MOQ: 1560
package: UFQFPN48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.10 $
3,276.00 $

STM8L 64K UFQFPN64 85°C Description

Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
64 KByte
RAM Size
4096 Byte
Digital I/O
41 pins
Package
UFQFPN48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
1
Frequency (max)
16 MHz
max No.Timer
4
SPI No.
2
I²C No.
1
max No.ADC
28 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
4x28
EEPROM Size
2048 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?