Cart

STM8L151G4U6

ST STM8L151G4U6

image shown is a representation only

ST

STM8L 16K QFN28 85°C
Supplier: STMicroelectronics
Matchcode: STM8L151G4U6
Rutronik No.: ICMCU19145
Unit Pack: 490
MOQ: 2940
package: QFN28
Packaging: TRAY
On request
1.54 $
4,527.60 $

STM8L 16K QFN28 85°C Description

Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
16 KByte
RAM Size
2048 Byte
Digital I/O
41 pins
Package
QFN28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
10
max No.ADC
25 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
28x4
EEPROM Size
1024 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?