Cart

STM8L151F3U6TR

ST STM8L151F3U6TR

image shown is a representation only

ST

STM8L 8K UQFN20 85°C
Supplier: STMicroelectronics
Matchcode: STM8L151F3U6TR
Rutronik No.: ICMCU21655
Unit Pack: 3000
MOQ: 3000
package: UQFN20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.28 $
3,840.00 $

Prices

3,000 1.28 $
6,000 1.08 $

STM8L 8K UQFN20 85°C Description

Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
1024 Byte
Digital I/O
18 pins
Package
UQFN20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
3
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?