Cart

STM8L151F2P6

ST STM8L151F2P6

image shown is a representation only

ST

STM8L 4K TSSOP20 85°C
Supplier: STMicroelectronics
Matchcode: STM8L151F2P6
Rutronik No.: ICMCU24609
Unit Pack: 74
MOQ: 1480
package: TSSOP20
Packaging: TUBE
On request
1.19 $
1,761.20 $

STM8L 4K TSSOP20 85°C Description

Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
1024 Byte
Digital I/O
18 pins
Package
TSSOP20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
3
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?