Cart

STM8L101K3T3TR

ST STM8L101K3T3TR

image shown is a representation only

ST

STM8L 8K LQFP32 125°C
Supplier: STMicroelectronics
Matchcode: STM8L101K3T3TR
Rutronik No.: ICMCU25046
Unit Pack: 2400
MOQ: 2400
package: LQFP32
Packaging: REEL
Soon available
1.03 $
2,472.00 $

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
1536 Byte
Digital I/O
30 pins
Package
LQFP32
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
16 MHz
max No.Timer
3
SPI No.
1
U(cc) min
1.65 V
U(cc) max
3.6 V
EEPROM Size
2048 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?